TMCS1123A1AQDVGR

Texas Instruments
595-TMCS1123A1AQDVGR
TMCS1123A1AQDVGR

Mfr.:

Description:
Board Mount Current Sensors +/-1300V reinforced isolation 80Arms 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.709

Stock:
1.709 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.029 Rp115.029
Rp96.867 Rp484.335
Rp90.079 Rp900.790
Rp81.823 Rp2.045.575
Rp75.952 Rp3.797.600
Rp70.632 Rp7.063.200
Rp60.909 Rp30.454.500
Rp58.524 Rp58.524.000
Rp55.772 Rp111.544.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
80 A
Current Sense
1 us
10 Hz to 1 MHz
5 V
Analog - Voltage
Brand: Texas Instruments
Height: 2.65 mm
Length: 10.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 2.5 V
Package/Case: SOIC-10
Product Type: Board Mount Current Sensors
Series: TMCS1123
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Galvanically Isolated Hall-Effect Current Sensor
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMCS1123/TMCS1123-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1123/TMCS1123-Q1 Precision Hall-Effect Current Sensors are designed to address the need for highly accurate current measurements in high-voltage systems such as electric vehicle (EV) charging and solar energy. These galvanically isolated sensors offer up to 80ARMS at +25°C and robust reinforced isolation with 1100VDC reinforced working voltage and 5000VRMS withstand isolation voltage. The precision signal conditioning circuitry with built-in drift compensation achieves less than 1.75% maximum total error over temperature and lifetime with no system-level calibration, making the TMCS1123/TMCS1123-Q1 series a highly accurate solution throughout the system's lifetime. The devices can be used for AC and DC current measurements and offer a bandwidth of 250kHz. TI TMCS1123/TMCS1123-Q1 Precision Hall-Effect Current Sensors operate with a low voltage supply from 3V to 5.5V and come in an SOIC (DVG) 10-pin package. The TMCS1123-Q1 devices are AEC-Q100 qualified for automotive applications.