TMDSCNCD2800137

Texas Instruments
595-TMDSCNCD2800137
TMDSCNCD2800137

Mfr.:

Description:
Development Boards & Kits - TMS320 TMS320F2800137 evalu ation module contro

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.585.094 Rp1.585.094

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:  
TMDSCNCD2800137
Evaluation Modules
F2800137
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 5 VDC
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMDSCNCD2800137 Evaluation Module

Texas Instruments TMDSCNCD2800137 Evaluation Module provides a low-cost evaluation and development board for the TI C2000™ TMS320F280013x MCUs. The TMDSCNCD2800137 features an HSEC180 (180-pin high-speed) edge connector and, as a controlCARD, is ideal for initial evaluation and prototyping. The TMDSHSECDOCK 180-pin docking station is required to evaluate TMDSCNCD2800137 and can be purchased separately.