TMDSDOCK28335

Texas Instruments
595-TMDSDOCK28335
TMDSDOCK28335

Mfr.:

Description:
Development Boards & Kits - TMS320 TMS320F28335 Experim enter Kit

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.448 Rp3.280.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:  
TMDSDOCK28335
Experimenter Kits
TMS320C28x
TMS320F28335
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Piccolo experimenter kit has a docking station with access to all controlCARD signals, breadboard areas and RS-232 and JTAG connectors
Interface Type: JTAG, RS-232, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Delfino
Unit Weight: 725,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More