TMP103BYFFT

Texas Instruments
595-TMP103BYFFT
TMP103BYFFT

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temperature Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.670

Stock:
2.670 Can Dispatch Immediately
Quantities greater than 2670 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.106 Rp32.106
Rp27.336 Rp136.680
Rp23.299 Rp232.990
Rp21.648 Rp1.082.400
Rp18.218 Rp1.821.800
Full Reel (Order in multiples of 250)
Rp18.218 Rp4.554.500
Rp17.190 Rp8.595.000
Rp16.365 Rp16.365.000
Rp15.484 Rp30.968.000
Rp15.007 Rp75.035.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.731
Min:
1

Similar Product

Texas Instruments TMP103BYFFR
Texas Instruments
Board Mount Temperature Sensors Digital Temperature Sensor A 595-TMP103B A 595-TMP103BYFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
DSBGA-4
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
8 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3 uA
Output Current: 2 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP103
Factory Pack Quantity: 250
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Unit Weight: 0,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.