TMP1075DR

Texas Instruments
595-TMP1075DR
TMP1075DR

Mfr.:

Description:
Board Mount Temperature Sensors 1 C I C temperature sensor with performa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
1.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.7 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP1075
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 92 mg
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
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP1075 I2C Temperature Sensor

Texas Instruments TMP1075 I2C Temperature Sensors are a lower power, higher accuracy replacement to the industry standard LM75 and TMP75 digital temperature sensors. In SOIC-8 and VSSOP-8 packages, the TMP1075 offers pin-to-pin and software compatibility to quickly upgrade any existing xx75 design. An additional new package with the TMP1075 is 2x2mm DFN reducing the PCB footprint by 79% compared to a SOIC package. The TMP1075 provides a 30% improvement in accuracy over standard xx75 temperature sensors and offers an on-chip 12-bit analog-to-digital converter (ADC) providing a temperature resolution of 0.0625°C. Compatible with two-wire SMBus and I2C interfaces, the TMP1075 supports up to 32 devices address and provides SMBus Reset and Alert functions. The TMP1075 devices are ideal for temperature measurement in various communication, computer, consumer, environmental, industrial, and instrumentation applications.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
12.500
Expected 31/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.108 Rp12.108
Rp10.072 Rp50.360
Rp9.191 Rp91.910
Rp7.889 Rp394.450
Rp7.320 Rp732.000
Rp6.366 Rp3.183.000
Rp5.907 Rp5.907.000
Full Reel (Order in multiples of 2500)
Rp5.357 Rp13.392.500
Rp5.155 Rp25.775.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.