TMP1075DSGR

Texas Instruments
595-TMP1075DSGR
TMP1075DSGR

Mfr.:

Description:
Board Mount Temperature Sensors 1 C I C temperature sensor with performa A 595-TMP1075DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.319

Stock:
3.319
Can Dispatch Immediately
On Order:
15.000
Expected 20/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.439 Rp8.439
Rp7.412 Rp37.060
Rp6.531 Rp65.310
Rp6.201 Rp310.050
Rp5.907 Rp590.700
Rp5.302 Rp2.651.000
Rp5.082 Rp5.082.000
Rp4.770 Rp9.540.000
Full Reel (Order in multiples of 3000)
Rp4.587 Rp13.761.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP1075DSGT
Texas Instruments
Board Mount Temperature Sensors 1°C I²C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-WSON -55 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 55 C
+ 125 C
WSON-8
2-Wire, I2C, SMBus
1.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.7 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP1075
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 11,700 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMP1075 I2C Temperature Sensor

Texas Instruments TMP1075 I2C Temperature Sensors are a lower power, higher accuracy replacement to the industry standard LM75 and TMP75 digital temperature sensors. In SOIC-8 and VSSOP-8 packages, the TMP1075 offers pin-to-pin and software compatibility to quickly upgrade any existing xx75 design. An additional new package with the TMP1075 is 2x2mm DFN reducing the PCB footprint by 79% compared to a SOIC package. The TMP1075 provides a 30% improvement in accuracy over standard xx75 temperature sensors and offers an on-chip 12-bit analog-to-digital converter (ADC) providing a temperature resolution of 0.0625°C. Compatible with two-wire SMBus and I2C interfaces, the TMP1075 supports up to 32 devices address and provides SMBus Reset and Alert functions. The TMP1075 devices are ideal for temperature measurement in various communication, computer, consumer, environmental, industrial, and instrumentation applications.