TMP112D2IDPWR

Texas Instruments
595-TMP112D2IDPWR
TMP112D2IDPWR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.5C accurate IC temperature sensor w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.170

Stock:
2.170 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.558 Rp11.558
Rp10.164 Rp50.820
Rp9.008 Rp90.080
Rp8.531 Rp426.550
Rp8.036 Rp803.600
Full Reel (Order in multiples of 3000)
Rp8.036 Rp24.108.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
X2SON-5
I2C
1.4 V
3.6 V
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Current: 4.8 uA
Product: Digital Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP112D
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: High-Accuracy, Low-Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP112/TMP112D-Q1 Digital Temperature Sensors

Texas Instruments TMP112/TMP112-Q1/TMP112D-Q1 Digital Temperature Sensor is a digital temperature sensor that is ideal for NTC/PTC thermistor replacement, where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The TMP112D-Q1 and TMP112-Q1 devices are AEC-Q100 qualified for automotive applications. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C.