TMP116EVM

Texas Instruments
595-TMP116EVM
TMP116EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP116 EVALUATION BOARD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.299.814 Rp1.299.814

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Modules
Temperature Sensor
TMP116
1.9 V to 5.5 V
Brand: Texas Instruments
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Temperature Sensor Development Tools
Series: TMP116
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 234,360 g
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
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP116EVM Evaluation Module (EVM)

Texas Instruments TMP116EVM Evaluation Module (EVM) provides the user a simple way to get started with the TMP116 family. TMP116 devices are high-precision digital temperature sensors with integrated EEPROM. The evaluation module features a perforation that allows the temperature sensor to be placed away from the MSP430 for remote temperature measurements. The module also includes a header to connect multiple TMP116 devices to the controller.