TMP116NAIDRVT

Texas Instruments
595-TMP116NAIDRVT
TMP116NAIDRVT

Mfr.:

Description:
Board Mount Temperature Sensors High-Acc Low-Power Digi Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:
983 Can Dispatch Immediately
Quantities greater than 983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.516 Rp47.516
Rp32.289 Rp322.890
Rp27.519 Rp2.751.900
Full Reel (Order in multiples of 250)
Rp27.519 Rp6.879.750
Rp25.868 Rp12.934.000
Rp24.951 Rp24.951.000
Rp24.584 Rp49.168.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.545
Min:
1

Similar Product

Texas Instruments TMP116NAIDRVR
Texas Instruments
Board Mount Temperature Sensors 0.2C digital tempera ture sensor 64-bit A 595-TMP116NAIDRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.4 C
- 55 C
+ 125 C
WSON-6
2-Wire, I2C, SMBus
1.9 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 135 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP116
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.