TMP20AIDRLR

Texas Instruments
595-TMP20AIDRLR
TMP20AIDRLR

Mfr.:

Description:
Board Mount Temperature Sensors Low-Power Ana Out Te mp Sensor A 595-TMP A 595-TMP20AIDRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.995

Stock:
11.995 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.943 Rp13.943
Rp12.145 Rp60.725
Rp10.787 Rp107.870
Rp10.274 Rp513.700
Rp9.815 Rp981.500
Rp8.861 Rp4.430.500
Rp8.513 Rp8.513.000
Rp7.907 Rp15.814.000
Full Reel (Order in multiples of 4000)
Rp7.889 Rp31.556.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp25.684
Min:
1

Similar Product

Texas Instruments TMP20AIDRLT
Texas Instruments
Board Mount Temperature Sensors Low-Power Ana Out Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2.5 C
- 55 C
+ 125 C
SOT-5X3
1.8 V
5.5 V
Local
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP20
Factory Pack Quantity: 4000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 3,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP20 Analog Output Temperature Sensor

Texas Instruments TMP20 analog output temperature sensor is a precision CMOS device available in the tiny SOT563 package. The TI TMP20 temperature sensor features ±2.5ºC accuracy from -55ºC to +130ºC on a supply voltage of 2.7V to 5.5V with a supply current of 4µA. Operation as low as 1.8V is possible for temperatures between +15º C and +130º C. The Texas Instruments TMP20 analog output temperature sensor is ideal for use in cell phones, desktop/notebook computers, portable devices, and more.