TMP235A4DCKR

Texas Instruments
595-TMP235A4DCKR
TMP235A4DCKR

Mfr.:

Description:
Board Mount Temperature Sensors 1C analog temperatur e sensor 10 mV/C 5- A 595-TMP235A4DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 624

Stock:
624
Can Dispatch Immediately
On Order:
9.000
Expected 24/09/2026
15.000
Expected 12/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp7.981 Rp39.905
Rp7.412 Rp74.120
Rp6.238 Rp311.900
Rp5.797 Rp579.700
Rp4.880 Rp2.440.000
Rp4.550 Rp4.550.000
Rp4.220 Rp8.440.000
Full Reel (Order in multiples of 3000)
Rp4.054 Rp12.162.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1 C
- 40 C
+ 150 C
SC70-5
2.3 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 10 mV/C
Operating Supply Current: 17 uA
Output Current: 500 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP235
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP23x/TMP23x-Q1 Analog Output Temperature Sensors

Texas Instruments TMP23x/TMP23x-Q1 Precision Analog Output Temperature Sensors provide an output voltage proportional to temperature and increased accuracy, making it ideal for multiple analog temperature-sensing applications. A typical accuracy from 0°C to +70°C of ±0.5°C and ±1°C separates the TMP23x/TMP23x-Q1 sensors from similar pin-compatible devices. The TMP235/TMP235-Q1 device provides a positive slope output of 10 mV/°C over the full –40°C to +150°C temperature range and a supply range from 2.3 V to 5.5 V. The higher gain TMP236/TMP236-Q1 sensor provides a positive slope output of 19.5 mV/°C from –10°C to +125°C and a supply range from 3.1 V to 5.5 V.