TMP275AIDGKR

Texas Instruments
595-TMP275AIDGKR
TMP275AIDGKR

Mfr.:

Description:
Board Mount Temperature Sensors 0.5C Digital Out A 5 95-TMP275AIDGKT A 5 A 595-TMP275AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.836

Stock:
5.836 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.336 Rp27.336
Rp24.217 Rp121.085
Rp21.648 Rp216.480
Rp20.731 Rp1.036.550
Rp19.814 Rp1.981.400
Rp17.631 Rp8.815.500
Rp16.585 Rp16.585.000
Full Reel (Order in multiples of 2500)
Rp15.869 Rp39.672.500
Rp15.539 Rp77.695.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp73.751
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp81.640
Min:
1

Similar Product

Texas Instruments TMP275AIDGKT
Texas Instruments
Board Mount Temperature Sensors 0.5C Digital Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 85 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP275
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Unit Weight: 26,500 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TMPx75 Temperature Sensors

Texas Instruments TMPx75 Temperature Sensors are digital temperature sensors that are ideal for NTC and PTC thermistor replacement. The devices offer a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMPx75 features SMBus, Two-Wire, and I2C interface compatibility. The TMP175 device allows up to 27 devices on one bus and up to 8 on one bus. Each of the TMPx75 devices feature an SMBus Alert function. These devices are ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial, and instrumentation applications. TMPx75A-Q1 devices from Texas Instruments meet AEC-Q100 specifications for use in automotive applications.