TMP411DCQDDFRQ1

Texas Instruments
595-TMP411DCQDDFRQ1
TMP411DCQDDFRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive remote an d local temperature

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
- 40 C
+ 125 C
SOT-23-THIN-8
I2C
1.62 V
5.5 V
Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: TMP411D-Q1
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Remote Temperature
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP411/TMP411-Q1 Remote Temperature Sensors

Texas Instruments TMP411/TMP411-Q1 Remote and Local Temperature Sensors are remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature-sensor, diode-connected transistors are typically low-cost, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy is ±1°C for multiple device manufacturers, with no calibration needed. The Texas Instruments TMP411 two-wire serial interface accepts SMBus write byte, read byte, send byte and receive byte commands to program the alarm thresholds and to read temperature data. The TMP411-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.628

Stock:
2.628 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2628 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Rp16.328 Rp81.640
Rp14.530 Rp145.300
Rp13.870 Rp693.500
Rp13.264 Rp1.326.400
Rp12.035 Rp6.017.500
Rp11.576 Rp11.576.000
Rp10.916 Rp21.832.000
Full Reel (Order in multiples of 3000)
Rp10.531 Rp31.593.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.