TMP6131QDECTQ1

Texas Instruments
595-TMP6131QDECTQ1
TMP6131QDECTQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Automotive, 1%, 10-kO linear thermistor in 0402, 0603/0805 and through hole packages 2-X1SON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP61
10 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 400 uA
Height: 0.5 mm
Length: 1.05 mm
Package/Case: X1SON-2
Product Type: PTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Voltage Rating DC: 5.5 VDC
Width: 0.65 mm
Unit Weight: 1 mg
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
8542390090
MXHTS:
8533409102
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
In Stock: 935

Stock:
935 Can Dispatch Immediately
Quantities greater than 935 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.475 Rp12.475
Rp11.558 Rp288.950
Rp10.879 Rp543.950
Rp10.604 Rp1.060.400
Full Reel (Order in multiples of 250)
Rp10.586 Rp2.646.500
Rp9.632 Rp4.816.000
Rp8.824 Rp22.060.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.