TMP708AIDBVR

Texas Instruments
595-TMP708AIDBVR
TMP708AIDBVR

Mfr.:

Description:
Board Mount Temperature Sensors Resistor Program Tem p Switch A 595-TMP7 A 595-TMP708AIDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.168

Stock:
3.168 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.806 Rp8.806
Rp7.705 Rp38.525
Rp6.788 Rp67.880
Rp6.439 Rp321.950
Rp6.128 Rp612.800
Rp5.522 Rp2.761.000
Rp5.284 Rp5.284.000
Rp4.697 Rp9.394.000
Full Reel (Order in multiples of 3000)
Rp4.513 Rp13.539.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.548
Min:
1

Similar Product

Texas Instruments TMP708AIDBVT
Texas Instruments
Board Mount Temperature Sensors Resistor Program Temp Switch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: TMP708
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 18,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP708/TMP708-Q1 Trip Point Temperature Switch

Texas Instruments TMP708/TMP708-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP708/TMP708-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 10°C or 30°C. The Texas Instruments TMP708-Q1 devices are AEC-Q100 qualified for automotive applications.