TMP9A00MDCKTEP

Texas Instruments
595-TMP9A00MDCKTEP
TMP9A00MDCKTEP

Mfr.:

Description:
Board Mount Temperature Sensors Enhanced product lo w-power analog temp A 595-TMP9A00MDCKREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 687

Stock:
687
Can Dispatch Immediately
On Order:
750
Expected 11/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp120.533 Rp120.533
Rp108.608 Rp543.040
Rp104.205 Rp1.042.050
Rp98.885 Rp2.472.125
Rp95.216 Rp4.760.800
Rp87.877 Rp8.787.700
Full Reel (Order in multiples of 250)
Rp87.877 Rp21.969.250
Rp85.309 Rp42.654.500
Rp79.438 Rp79.438.000
Rp78.337 Rp195.842.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp102.554
Min:
1

Similar Product

Texas Instruments TMP9A00MDCKREP
Texas Instruments
Board Mount Temperature Sensors Enhanced product lo w-power analog temp A 595-TMP9A00MDCKTEP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2.5 C
- 55 C
+ 150 C
SC-70
2.7 V
5.5 V
Local
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 4 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 10 Ohms
Series: TMP9A00
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
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
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP9A00-EP Analog Out Temperature Sensors

Texas Instruments TMP9A00-EP Low-Power Analog Out Temperature Sensors operate from –55°C to 150°C on a supply voltage of 1.8V to 5.5V with a supply current of 4µA. The TMP9A00-EP offers an operation as low as 1.8V, which is possible for temperatures between 15°C and 150°C. The linear transfer function has a slope of –11.77mV/°C (typical) and an output voltage of 1.8639V (typical) at 0°C. The TMP9A00-EP has a ±2.5°C accuracy from –55°C to 130°C and ±3.5°C from 130°C to 150°C.