TMS320C28345ZAYT

Texas Instruments
595-TMS320C28345ZAYT
TMS320C28345ZAYT

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 200 MIPS FPU 51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 158 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp590.741 Rp590.741
Rp462.136 Rp4.621.360
Rp441.405 Rp11.035.125
Rp394.622 Rp39.462.200
Rp376.460 Rp94.115.000
Rp363.985 Rp174.712.800

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320C28345
SMD/SMT
NFBGA-179
C28x
0 B
516 kB
32 bit
No ADC
200 MHz
88 I/O
1.05 V
1.16 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Type: SARAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 32 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320C2834x Delfino™ Microcontrollers (MCUs)

Texas Instruments TMS320C2834x Delfino™ Microcontrollers (MCUs) are built on TI’s existing F2833x high-performance floating-point microcontrollers. The C2834x delivers up to 300MHz of floating-point performance and has up to 516KB of on-chip RAM. Designed for real-time control applications, the C2834x is based on the C28x core, making it code-compatible with all C28x microcontrollers. The on-chip peripherals and low-latency core make the C2834x an excellent solution for performance-hungry real-time control applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.