TMS320C5515AZCH12

Texas Instruments
595-MS320C5515AZCH12
TMS320C5515AZCH12

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp249.689,06 Rp249.689,06
Rp196.852,58 Rp1.968.525,80
Rp183.643,46 Rp4.591.086,50
Rp164.380,16 Rp16.438.016,00
Rp159.610,20 Rp29.368.276,80
Rp157.408,68 Rp86.889.591,36
Rp153.922,94 Rp113.287.283,84
2.944 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
120 MHz
NFBGA-196
128 kB
320 kB
1.3 V
TMS320C5515
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 184
Subcategory: Embedded Processors & Controllers
Unit Weight: 252,300 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320C5515 Fixed-Point Digital Signal Processors

Texas Instruments TMS320C5515 Fixed-Point Digital Signal Processors feature a TMS320C5000™ core that achieves low power and high performance through increased parallelism and total focus on power savings. TI TMS320C5515 DSPs support an internal bus structure that is composed of one program bus, one 32-bit data read bus, and two 16-bit data read buses, two 16-bit data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle. 

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.