TMS320DM335ZCEA216

Not Assigned
TMS320DM335ZCEA216

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Media System-on-Chip (DMSoC) 337-NFBGA -40 to 100

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
DSPs
ARM926EJ-S
1 Core
216 MHz
BGA-337
32 kB
16 kB
8 kB
1.3 V
TMS320DM335
SMD/SMT
- 40 C
+ 100 C
Brand: Texas Instruments
Data Bus Width: 16 bit/32 bit
Data ROM Size: 8 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: I2C, SPI, UART, USB
Number of Timers/Counters: 3 x 64 bit
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000