TMS5703137DPGEQQ1

Texas Instruments
595-MS5703137DPGEQQ1
TMS5703137DPGEQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp884.277,20 Rp884.277,20
Rp725.767,76 Rp7.257.677,60
Rp656.052,96 Rp16.401.324,00
Rp636.973,12 Rp76.436.774,40
Rp625.231,68 Rp187.569.504,00
540 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS3137
SMD/SMT
LQFP-144
ARM Cortex R4F
3 MB
32 bit/16 bit
12 bit
160 MHz
58 I/O
256 kB
1.14 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analogue Supply Voltage: 3 V to 5.25 V
Brand: Texas Instruments
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SCI/LIN, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 1,294 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS570LS3137 RISC Flash Microcontrollers

Texas Instruments TMS570LS3137 16/32-Bit RISC Flash Microcontrollers provide safety architecture in a high-performance automotive-grade microcontroller designed for safety systems. The safety architecture incorporates ECC on both the flash and the data SRAM, CPU and memory BIST logic, parity on peripheral memories, loop-back capability on peripheral I/Os, and dual CPUs in lockstep. The TMS570LS3137 integrates the Arm® Cortex®-R4F Floating-Point CPU, which utilizes an efficient 1.66DMIPS/MHz. The CPU provides up to 298 DMIPS through configurations that can run up to 180MHz. 3MB of integrated flash and 256KB of data RAM offer single-bit error correction and double-bit error detection on the device. Other features include a variety of communication interfaces three MibSPIs, two SPIs, one LIN, one SCI, three DCANs, one I2C module, one Ethernet, and one FlexRay controller.