TMSDC6722BRFPA225

Texas Instruments
595-TMSDC6722BRF225
TMSDC6722BRFPA225

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp531.484 Rp531.484
Rp429.296 Rp4.292.960
Rp384.716 Rp9.617.900
Rp372.424 Rp44.690.880
Rp369.855 Rp177.530.400
1.200 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C67x
225 MHz
HTQFP-144
384 kB
128 kB
1.2 V
TMS320C6722B
TMS320
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Data ROM Size: 384 kB
Instruction Type: Floating Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous RAM, ROM, SDR, SDRAM
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Unit Weight: 1,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320C672x Digital Signal Processor

Texas Instruments´ TMS320C672x is a high-performance, 32-/64-bit floating-point digital signal processor. With the enhanced C67x+™ DSP core, new memory architecture and enhanced peripherals, TMS320C672x DSP-based devices offer substantially improved performance at lower price points than previous floating-point DSPs. The devices improve audio effects, deliver the highest digital audio quality, accelerate code development, and eliminate the need for prototyping hardware. The DSPs are ideal for a variety of professional audio, musical instruments, broadcast audio, and commercial audio applications, as well as a variety of industrial, biometric, control, and medical applications.