TMUX1104DGSR

Texas Instruments
595-TMUX1104DGSR
TMUX1104DGSR

Mfr.:

Description:
Multiplexer Switch ICs 3-pA on-state leakag e current 5-V 4:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.595

Stock:
2.595 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp68.431 Rp68.431
Rp51.002 Rp510.020
Rp46.599 Rp1.164.975
Rp41.829 Rp4.182.900
Rp39.627 Rp9.906.750
Full Reel (Order in multiples of 2500)
Rp33.573 Rp83.932.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX1104
Multiplexers
SMD/SMT
MSOP-10
1 Channel
1 x 4:1
1.08 V
5.5 V
4.9 Ohms
18 ns
9 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 1.08 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 8 nA
Supply Type: Single Supply
Unit Weight: 32,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX1104 5V Analog Multiplexers

Texas Instruments TMUX1104 5V Analog Multiplexers offer a single channel, 4:1 configuration with a wide operating supply of 1.08V to 5.5V. The TMUX1104 have very low on and off leakage currents with low charge injection, enabling them to be used in high precision measurement applications.