TMUX1308ABQBR

Texas Instruments
595-TMUX1308ABQBR
TMUX1308ABQBR

Mfr.:

Description:
Multiplexer Switch ICs 5V bidirectional 8: 1 1-channel multipl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.741 Rp11.741
Rp8.109 Rp81.090
Rp7.265 Rp181.625
Rp6.329 Rp632.900
Full Reel (Order in multiples of 3000)
Rp6.329 Rp18.987.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX1308A
Multiplexers
SMD/SMT
WQFN-16
1 Channel
1 x 8:1
1.62 V
5.5 V
1.5 kOhms
68 ns
80 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 500 MHz
Brand: Texas Instruments
Development Kit: 16DYYPWEVM
Off Isolation - Typ: - 110 dB
Operating Supply Voltage: 1.62 V to 5.5 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 15 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX130xA/TMUX130xA-Q1 CMOS Multiplexers

Texas Instruments TMUX130xA/TMUX130xA-Q1 CMOS Multiplexers are general-purpose complementary metal-oxide semiconductor (CMOS) multiplexers (MUX). The TMUX1308A is an 8:1, 1-channel (single-ended) mux, while the TMUX1309A is a 4:1, 2-channel (differential) mux. The devices support bidirectional digital and analog signals on the drain (Dx) and source (Sx) pins, ranging from GND to VDD. The Texas Instruments TMUX130xA devices have an internal injection current control feature, eliminating the need for an external diode, and are typically used to keep the input signals within the supply voltage and protect the switch. The internal injection current control circuitry allows signals on disabled or enabled signal paths to exceed the supply voltage. Disabled channels with voltages above VDD are prevented from affecting the signal of the enabled signal path.