TMUX1511RWBR

Texas Instruments
595-TMUX1511RWBR
TMUX1511RWBR

Mfr.:

Description:
Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.566 Rp22.566
Rp16.273 Rp162.730
Rp14.732 Rp368.300
Rp13.026 Rp1.302.600
Rp12.218 Rp3.054.500
Rp11.723 Rp5.861.500
Rp11.338 Rp11.338.000
Full Reel (Order in multiples of 3000)
Rp10.806 Rp32.418.000
Rp10.549 Rp63.294.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
SMD/SMT
X2QFN-12
4 Channel
SPST
4.5 Ohms
1.5 V
5.5 V
60 us
4 us
- 40 C
+ 125 C
TMUX1511
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 70 uA
Supply Type: Single Supply
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX1511 1:1 SPST 4-Channel Analog Switch

Texas Instruments TMUX1511 1:1 SPST 4-Channel Analog Switch is a complementary metal-oxide-semiconductor (CMOS) switch. The TMUX1511 offers a 1:1 SPST switch configuration with four independently controlled channels. A wide operating supply of 1.5V to 5.5V allows for use in various applications, from servers and communication equipment to industrial applications. The device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins and can pass signals above supply up to VDD x 2, with a maximum input/output voltage of 5.5V.