TMUX4051PWR

Texas Instruments
595-TMUX4051PWR
TMUX4051PWR

Mfr.:

Description:
Multiplexer Switch ICs +/-12-V 8:1 one-ch a nnel multiplexer wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.910

Stock:
1.910 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.375 Rp11.375
Rp8.091 Rp80.910
Rp7.265 Rp181.625
Rp6.329 Rp632.900
Rp5.889 Rp1.472.250
Rp5.632 Rp2.816.000
Rp5.412 Rp5.412.000
Full Reel (Order in multiples of 2000)
Rp5.339 Rp10.678.000
Rp5.008 Rp20.032.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX4051
Multiplexers
SMD/SMT
TSSOP-16
1 Channel
1 x 8:1
5 V
24 V
+/- 12 V
+/- 12 V
60 Ohms
190 ns
140 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 400 MHz
Brand: Texas Instruments
Development Kit: TMUXBQB-DYYEVM
Off Isolation - Typ: - 95 dB
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 20 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX405x/TMUX405x-Q1 Multiplexers

Texas Instruments TMUX405x / TMUX405x-Q1 Single-Channel Multiplexers are general-purpose, complementary metal-oxide semiconductor (CMOS) multiplexers (MUX). The TMUX4051 / TMUX4051-Q1 is an 8:1, 1-channel multiplexer, the TMUX4052 / TMUX4052-Q1 is a 4:1, 2-channel multiplexer, and the TMUX4053 / TMUX4053-Q1 is 2:1, 3-channel switch. TI TMUX405x / TMUX405x-Q1 multiplexers implement a single supply (5V to 24V), dual supplies (up to ±12V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The wide supply voltage range enables both types to be used in various applications, from battery testers to appliances. The modules support bidirectional analog signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. All logic inputs have 1.8V logic-compatible thresholds, securing TTL and CMOS logic compatibility when operating with an accurate supply voltage. The TMUX405x-Q1 devices are AEC-Q100 qualified for automotive applications.