TMUX7348FRTJR

Texas Instruments
595-TMUX7348FRTJR
TMUX7348FRTJR

Mfr.:

Description:
Multiplexer Switch ICs +/-60V fault-protect ed 8:1 multiplexers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp81.640 Rp244.920.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7348F
Multiplexers
SMD/SMT
QFN-20
8 Channel
1 x 8:1
8 V
44 V
+/- 5 V
+/- 22 V
250 Ohms
300 ns, 390 ns
400 ns, 450 ns
- 55 C
+ 150 C
Reel
Bandwidth: 130 MHz, 150 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 78 dB, - 85 dB
Operating Supply Voltage: 12 V to 36 V
Pd - Power Dissipation: 1.9 W
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390020
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX734xF 8:1 & Dual 4:1 Multiplexers

Texas Instruments TMUX734xF 8:1 and Dual 4:1 Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The TMUX734xF are designed to work with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). Overvoltage protection is available on the devices in powered and powered-off conditions, which is ideal for applications where power supply sequencing is not precisely controlled.