TMUX7349FRTJR

Texas Instruments
595-TMUX7349FRTJR
TMUX7349FRTJR

Mfr.:

Description:
Multiplexer Switch ICs +/-60V fault-protec ted dual 4:1 multip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.320

Stock:
2.320 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp113.195 Rp113.195
Rp86.777 Rp867.770
Rp80.172 Rp2.004.300
Rp73.017 Rp7.301.700
Rp69.531 Rp17.382.750
Rp67.513 Rp33.756.500
Rp66.596 Rp66.596.000
Full Reel (Order in multiples of 3000)
Rp65.679 Rp197.037.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7349F
Multiplexers
SMD/SMT
QFN-20
4 Channel
2 x 4:1
8 V
44 V
5 V
22 V
180 Ohms
390 ns
485 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 285 MHz
Brand: Texas Instruments
Development Kit: TMUXRTJ-RRQEVM
Off Isolation - Typ: - 85 dB
Pd - Power Dissipation: 1.9 W
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX734xF 8:1 & Dual 4:1 Multiplexers

Texas Instruments TMUX734xF 8:1 and Dual 4:1 Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The TMUX734xF are designed to work with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). Overvoltage protection is available on the devices in powered and powered-off conditions, which is ideal for applications where power supply sequencing is not precisely controlled.