TMUX8212PWR

Texas Instruments
595-TMUX8212PWR
TMUX8212PWR

Mfr.:

Description:
Analogue Switch ICs 100-V flat RON 1:1 ( SPST) four-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
7 Ohms
10 V
100 V
10 V
50 V
12 us
700 ns
- 40 C
+ 125 C
TMUX8212
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Operating Supply Voltage: 10 V to 100 V
Pd - Power Dissipation: 720 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 200 mA
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX821x SPST Four-Channel Switches

Texas Instruments TMUX821x SPST Four-Channel Switches are modern high-voltage capable analog switches with latch-up immunity. Each device has four independently controllable 1:1, single-pole, single-throw (SPST) switch channels. The devices work well with single, dual, or asymmetric supplies up to a supply voltage of 100V (max.). The TMUX821x devices provide consistent analog parametric performance across the entire supply voltage range. The TMUX821x family supports bidirectional digital and analog signals on the drain (Dx) and source (Sx) pins.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.939
Expected 05/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp176.672 Rp176.672
Rp137.595 Rp1.375.950
Rp127.872 Rp3.196.800
Rp117.047 Rp11.704.700
Rp112.828 Rp28.207.000
Rp111.544 Rp55.772.000
Rp110.259 Rp110.259.000
Full Reel (Order in multiples of 2000)
Rp100.903 Rp201.806.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.