TMUX8212RUMR

Texas Instruments
595-TMUX8212RUMR
TMUX8212RUMR

Mfr.:

Description:
Analogue Switch ICs 100-V flat RON 1:1 ( SPST) four-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 817

Stock:
817 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp151.171 Rp151.171
Rp117.231 Rp1.172.310
Rp108.608 Rp2.715.200
Rp99.252 Rp9.925.200
Rp94.849 Rp23.712.250
Rp92.097 Rp46.048.500
Rp89.895 Rp89.895.000
Full Reel (Order in multiples of 3000)
Rp86.777 Rp260.331.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
4 Channel
4 x SPST
8 Ohms
10 V
100 V
10 V
50 V
12 us
700 ns
- 40 C
+ 125 C
TMUX8212
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 10 V to 50 V
Moisture Sensitive: Yes
Operating Supply Voltage: 10 V to 100 V
Pd - Power Dissipation: 1.68 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 990 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 200 mA
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX821x SPST Four-Channel Switches

Texas Instruments TMUX821x SPST Four-Channel Switches are modern high-voltage capable analog switches with latch-up immunity. Each device has four independently controllable 1:1, single-pole, single-throw (SPST) switch channels. The devices work well with single, dual, or asymmetric supplies up to a supply voltage of 100V (max.). The TMUX821x devices provide consistent analog parametric performance across the entire supply voltage range. The TMUX821x family supports bidirectional digital and analog signals on the drain (Dx) and source (Sx) pins.