TMUXHS221NKGR

Texas Instruments
595-TMUXHS221NKGR
TMUXHS221NKGR

Mfr.:

Description:
Multiplexer Switch ICs USB 2.0 480-Mbps 2:1 multiplexer and 1:2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.595

Stock:
8.595 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.475 Rp12.475
Rp8.935 Rp89.350
Rp8.036 Rp200.900
Rp7.027 Rp702.700
Rp6.550 Rp1.637.500
Rp6.256 Rp3.128.000
Rp6.017 Rp6.017.000
Full Reel (Order in multiples of 3000)
Rp5.834 Rp17.502.000
Rp5.687 Rp34.122.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS221
UQFN-10
2 Channel
3 V
3.6 V
16 us
500 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 30 uA
Switch Voltage - Max: 3.6 V
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMUXHS221 2:1/1:2 Mux/DeMux Switches

Texas Instruments TMUXHS221 2:1/1:2 Multiplexer/Demultiplexer Switches are high-speed bidirectional devices optimized for USB 2.0, eUSB2, LS, FS, and HS signaling. The TMUXHS221 performs as an analog passive switch with many high-speed interfaces for data rates up to 3Gbps. The TMUXHS221 supports differential or single-ended CMOS signaling with a voltage range of -0.3V to 3.6V.