TMUXHS4446RETR

Texas Instruments
595-TMUXHS4446RETR
TMUXHS4446RETR

Mfr.:

Description:
Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.938

Stock:
3.938 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.764 Rp44.764
Rp33.390 Rp333.900
Rp30.454 Rp761.350
Rp27.336 Rp2.733.600
Rp25.868 Rp6.467.000
Rp25.684 Rp12.842.000
Rp25.134 Rp25.134.000
Full Reel (Order in multiples of 3000)
Rp24.217 Rp72.651.000
Rp22.566 Rp135.396.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS4446
Multiplexers
SMD/SMT
WQFN-40
4 Channel
4 x 4:1
3 V
3.6 V
7 Ohms
80 us
160 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 1000 MHz
Brand: Texas Instruments
Development Kit: TMUXHS4446EVM
Moisture Sensitive: Yes
Off Isolation - Typ: - 60 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 70 ps, 220 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 530 uA
Supply Type: Single Supply
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUXHS4446 Multiplexer Switch ICs

Texas Instruments TMUXHS4446 Multiplexer Switch ICs are high-speed bidirectional passive crosspoint switches or crossbar (Xbar). These devices switch between USB 3.2 Gen2 SuperSpeed and DisplayPort 1.4/2.1 (up to 10Gbps UHBR10) signals over a USB Type-C™ interface known as the USB-C interface. The TMUXHS4446 ICs with dynamic characteristics allow high-speed switching with minimum attenuation to the signal eye diagrams and very little added jitter. These devices operate at an extended industrial temperature range of -40°C to 105°C designed for many rugged applications, including industrial and high-reliability use cases. The TMUXHS4446 ICs are ideal for PCs and notebooks, TVs, gaming, docking stations, home theater and entertainment, factory automation and control, Electronic Point of Sale (EPOS), Smartphones, and  tablets