TP3094V/NOPB

926-TP3094V/NOPB
TP3094V/NOPB

Mfr.:

Description:
Interface - CODECs COMBO quad PCM codec /filter 44-PLCC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCM CODECs
CODEC/Filter
32 bit
Serial
4 ADC
4 DAC
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: CODECs
Series: TP3094
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.