TPA032D01DCAR

595-TPA032D01DCAR
TPA032D01DCAR

Mfr.:

Description:
Audio Amplifiers Class-D Audio Power Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-D
10 W
0.5 %
HTSSOP-48
4 Ohms
8 V
14 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 25 mA
Output Current: 1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 210,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542399000
ECCN:
EAR99