TPA2005D1EVM

Texas Instruments
595-TPA2005D1EVM
TPA2005D1EVM

Mfr.:

Description:
Audio IC Development Tools TPA2005D1 Eval Mod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.397.455 Rp2.397.455

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio Amplifier
TPA2005D1
5 V to 15 V
Brand: Texas Instruments
Output Power: 1.1 W
Product Type: Audio IC Development Tools
Series: TPA2005D1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.