TPA2038D1YFFT

Texas Instruments
595-TPA2038D1YFFT
TPA2038D1YFFT

Mfr.:

Description:
Audio Amplifiers Variable Gain 3.2W M ono Class-D A 595-T A 595-TPA2038D1YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.666 Rp23.666
Rp17.190 Rp171.900
Rp15.557 Rp388.925
Rp13.778 Rp1.377.800
Full Reel (Order in multiples of 250)
Rp12.916 Rp3.229.000
Rp12.127 Rp6.063.500
Rp11.686 Rp11.686.000
Rp11.430 Rp28.575.000
Rp11.264 Rp56.320.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp18.529
Min:
1

Similar Product

Texas Instruments TPA2038D1YFFR
Texas Instruments
Audio Amplifiers Variable Gain 3.2W M ono Class-D A 595-T A 595-TPA2038D1YFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
3.2 W
DSBGA-9
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2038D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2038D1YFFEVM
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.