TPA2054D4AYZKT

Texas Instruments
595-TPA2054D4AYZKT
TPA2054D4AYZKT

Mfr.:

Description:
Audio Amplifiers 1.4 W/Ch 3-Inp Audio Subsystem A 595-TPA A 595-TPA2054D4AYZKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp80.355 Rp80.355
Rp60.542 Rp605.420
Rp55.588 Rp1.389.700
Rp50.268 Rp5.026.800
Full Reel (Order in multiples of 250)
Rp47.516 Rp11.879.000
Rp47.333 Rp23.666.500
Rp44.397 Rp44.397.000
Rp43.480 Rp108.700.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Ground Centered Headphone
145 W
DSBGA-25
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2054D4A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Vos - Input Offset Voltage: 5 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.