TPA3005D2PHPR

Texas Instruments
595-TPA3005D2PHPR
TPA3005D2PHPR

Mfr.:

Description:
Audio Amplifiers Stereo Med Power Fil ter-Free Class-D A A 595-TPA3005D2PHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 482 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp176.855 Rp176.855
Rp137.595 Rp1.375.950
Rp127.688 Rp3.192.200
Rp116.864 Rp11.686.400
Rp110.993 Rp27.748.250
Rp109.709 Rp54.854.500
Full Reel (Order in multiples of 1000)
Rp109.526 Rp109.526.000
Rp106.957 Rp213.914.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
6 W
0.1 %
HTQFP-48
8 Ohms
8.5 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA3005D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3005D2EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 11 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 134,500 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.