TPA3128D2DAPR

Texas Instruments
595-TPA3128D2DAPR
TPA3128D2DAPR

Mfr.:

Description:
Audio Amplifiers 30-W stereo 60-W mo no 4.5- to 26-V an A A 595-TPA3128D2DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.655

Stock:
13.655 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.966 Rp46.966
Rp34.857 Rp348.570
Rp31.739 Rp793.475
Rp28.436 Rp2.843.600
Rp26.969 Rp6.742.250
Rp25.868 Rp12.934.000
Rp24.951 Rp24.951.000
Full Reel (Order in multiples of 2000)
Rp24.400 Rp48.800.000
Rp23.666 Rp94.664.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp63.110
Min:
1

Similar Product

Texas Instruments TPA3128D2DAP
Texas Instruments
Audio Amplifiers 30-W stereo 60-W mo no 4.5- to 26-V an A A 595-TPA3128D2DAPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
30 W
0.1 %
HTSSOP-32
8 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3128D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 257,800 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3128D2/TPA3129D2 Class-D Amplifiers

Texas Instruments TPA3128D2/TPA3129D2 Class-D Amplifiers have low idle power loss. This feature helps to extend the battery life of BLUETOOTH®/Wireless speakers and other battery-powered audio systems. The high efficiency of the TPA3128D2 device allows it to do 2 × 30W without an external heat sink on a dual-layer PCB. The high efficiency of the TPA3129D2 device enables it to do 2 × 15W without an external heat sink on a dual-layer PCB. Each device includes an efficiency boost Mode, which can dynamically reduce the current ripple of the external LC filter and the idle current. The Texas Instruments TPA3128D2/TPA3129D2 advanced oscillator/PLL circuit employs a multiple switching frequency option. This option allows the device to avoid AM interferences, achieved with either a master or slave option, making it possible to synchronize multiple devices.