TPA3129D2DAP

Texas Instruments
595-TPA3129D2DAP
TPA3129D2DAP

Mfr.:

Description:
Audio Amplifiers 15-W stereo 30-W mo no 4.5- to 26-V an A A 595-TPA3129D2DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.196 Rp42.196
Rp31.372 Rp313.720
Rp27.152 Rp678.800
Rp24.951 Rp2.295.492
Rp23.850 Rp6.582.600
Rp23.483 Rp23.764.796
Rp23.116 Rp58.483.480
Rp22.749 Rp114.063.486

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp35.775
Min:
1

Similar Product

Texas Instruments TPA3129D2DAPR
Texas Instruments
Audio Amplifiers 15-W stereo 30-W mo no 4.5- to 26-V an A A 595-TPA3129D2DAP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
15 W
0.1 %
HTSSOP-32
8 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3129D2
Tube
Brand: Texas Instruments
Gain: 36 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 257,800 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3128D2/TPA3129D2 Class-D Amplifiers

Texas Instruments TPA3128D2/TPA3129D2 Class-D Amplifiers have low idle power loss. This feature helps to extend the battery life of BLUETOOTH®/Wireless speakers and other battery-powered audio systems. The high efficiency of the TPA3128D2 device allows it to do 2 × 30W without an external heat sink on a dual-layer PCB. The high efficiency of the TPA3129D2 device enables it to do 2 × 15W without an external heat sink on a dual-layer PCB. Each device includes an efficiency boost Mode, which can dynamically reduce the current ripple of the external LC filter and the idle current. The Texas Instruments TPA3128D2/TPA3129D2 advanced oscillator/PLL circuit employs a multiple switching frequency option. This option allows the device to avoid AM interferences, achieved with either a master or slave option, making it possible to synchronize multiple devices.