TPA3140D2PWPR

Texas Instruments
595-TPA3140D2PWPR
TPA3140D2PWPR

Mfr.:

Description:
Audio Amplifiers 10-W stereo 20-W mo no 4.5- to 14.4-V A A 595-TPA3140D2PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
0.06 %
HTSSOP-28
8 Ohms
4.5 V
14.4 V
- 40 C
+ 85 C
SMD/SMT
TPA3140D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA31402PWPEVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 35 mA
Output Current: 3.1 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 120 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3140D2 Class-D Audio Amplifier

Texas Instruments TPA3140D2 Class-D Audio Amplifier is an efficient, Class-D audio power amplifier for driving bridged-tied stereo speakers at up to 10W/6Ω or 8Ω (per channel). This device from Texas Instruments comes with Advanced EMI Suppression Technology with Spread Spectrum Control and 1SPW modulation scheme. This enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements for system cost reduction. This device is protected against shorts and overload. The SpeakerGuard™ speaker protection circuitry includes an adjustable Automatic Gain Limit (AGL), an adjustable power limiter and a DC detection circuit for protection of the connected speakers. The AGL allows adjustment of the maximum output voltage without signal clipping. This provides for enhanced speaker protection and audio quality. The DC detect and pin-to-pin, pin-to-ground and pin-to-power short circuit protection circuit protect the speakers from output DC and pin shorts caused in production. The outputs are also fully protected against shorts to GND, PVCC, and output-to-output.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.023 Rp33.023
Rp24.400 Rp244.000
Rp22.199 Rp554.975
Rp19.814 Rp1.981.400
Rp18.529 Rp4.632.250
Rp17.832 Rp8.916.000
Rp17.777 Rp17.777.000
Full Reel (Order in multiples of 2000)
Rp16.658 Rp33.316.000
Rp16.291 Rp65.164.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp47.516
Min:
1

Similar Product

Texas Instruments TPA3140D2PWP
Texas Instruments
Audio Amplifiers 10W Class-D Audio Am p A 595-TPA3140D2PW A 595-TPA3140D2PWPR