TPA3144D2PWPR

Texas Instruments
595-TPA3144D2PWPR
TPA3144D2PWPR

Mfr.:

Description:
Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3144D2PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.372

Stock:
1.372 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.721 Rp29.721
Rp21.648 Rp216.480
Rp19.630 Rp490.750
Rp17.392 Rp1.739.200
Rp16.328 Rp4.082.000
Rp15.686 Rp7.843.000
Rp15.502 Rp15.502.000
Full Reel (Order in multiples of 2000)
Rp14.512 Rp29.024.000
Rp14.181 Rp56.724.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp41.095
Min:
1

Similar Product

Texas Instruments TPA3144D2PWP
Texas Instruments
Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3144D2PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
6 W
0.06 %
HTSSOP-28
8 Ohms
4.5 V
14.4 V
- 40 C
+ 85 C
SMD/SMT
TPA3144D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 35 mA
Output Current: 3.1 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 113,600 mg
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
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3144D2 Class-D Audio Amplifier

Texas Instruments TPA3144D2 Class-D Audio Amplifier is an efficient, Class-D audio power amplifier for driving bridged-tied stereo speakers at up to 6W at 6Ω or 8Ω (per channel). This amplifier uses Advanced EMI Suppression Technology with Spread Spectrum Control and a 1SPW modulation scheme. TPA3144D2 is fully protected against shorts and overload. It also includes SpeakerGuard™ speaker protection circuitry with an adjustable Automatic Gain Limit (AGL), an adjustable power limiter, and a DC detection circuit for protection of the connected speakers. The AGL allows adjustment of the maximum output voltage without signal clipping for enhanced speaker protection and audio quality.