TPA6204A1DRBG4

Texas Instruments
595-TPA6204A1DRBG4
TPA6204A1DRBG4

Mfr.:

Description:
Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier ALT 595-TPA6204A1DRB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.206

Stock:
1.206 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519 Rp27.519
Rp20.181 Rp201.810
Rp18.309 Rp457.725
Rp16.236 Rp1.623.600
Rp15.246 Rp3.689.532
Rp14.658 Rp7.094.472
Rp14.475 Rp15.763.275
Rp13.558 Rp34.450.878
Rp13.264 Rp67.407.648

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp16.511
Min:
1

Similar Product

Texas Instruments TPA6204A1DRB
Texas Instruments
Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1.7 W
0.02 %
SON-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6204A1
Tube
Brand: Texas Instruments
Development Kit: TPA6204A1EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 121
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.