TPA6211A1DRB

Texas Instruments
595-TPA6211A1DRB
TPA6211A1DRB

Mfr.:

Description:
Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.171

Stock:
2.171 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.281 Rp21.281
Rp15.337 Rp153.370
Rp13.870 Rp346.750
Rp12.072 Rp1.207.200
Rp11.228 Rp2.717.176
Rp10.898 Rp5.274.632
Rp10.586 Rp11.528.154
Rp10.219 Rp25.966.479
Rp9.980 Rp50.718.360

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.411
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp16.144
Min:
1

Similar Product

Texas Instruments TPA6211A1DRBR
Texas Instruments
Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DRB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
3.1 W
0.06 %
SON-8
3 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6211A1
Tube
Brand: Texas Instruments
Development Kit: TPA6211A1EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 121
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 24 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA6211x1/TPA6211x1-Q1 Class-AB Audio Amplifiers

Texas Instruments TPA6211x1/TPA6211x1-Q1 Mono Class-AB Audio Amplifiers are 3.1W fully differential amplifiers. These devices are designed to drive a speaker with at least 3Ω impedance while consuming only 20mm2 total printed-circuit board (PCB) area in most applications. These devices operate from 2.5V to 5.5V while drawing only 4mA of quiescent supply current. Texas Instruments TPA6211x1/TPA6211x1-Q1 are available in the space-saving 3mm × 3mm SON (DRB) and the 8-pin MSOP-PowerPAD (DGN) packages. Features like –80dB supply voltage rejection from 20Hz to 2kHz, improved RF rectification immunity, small PCB area, and a fast startup with minimal pop make these devices ideal for PDA and smartphone applications. The TPA6211x1-Q1 devices are AEC-Q100 qualified for automotive applications.