TPA6304QDDVRQ1

Texas Instruments
595-TPA6304QDDVRQ1
TPA6304QDDVRQ1

Mfr.:

Description:
Audio Amplifiers 45-W 2.1-MHz analog input 4-channel aut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.993
Expected 24/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp82.007 Rp82.007
Rp62.376 Rp623.760
Rp57.423 Rp1.435.575
Rp51.919 Rp5.191.900
Rp49.351 Rp12.337.750
Rp49.167 Rp24.583.500
Rp47.516 Rp47.516.000
Full Reel (Order in multiples of 2000)
Rp45.131 Rp90.262.000
Rp44.397 Rp177.588.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
45 W
0.013 %
HTSSOP-44
4 Ohms
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
TPA6304
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 10 dB, 16 dB, 22 dB, 28 dB
GBP - Gain Bandwidth Product: 2.1 MHz
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 4 mA, 60 mA, 115 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 4-Channel Quad
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA6304-Q1 Class-D Audio Amplifier

Texas Instruments TPA6304-Q1 Class-D Audio Amplifier is a four-channel analog-input Class-D Burr-Brown™ audio amplifier that implements a 2.1MHz PWM switching frequency. This device enables a cost-optimized solution in a very small 2.7cm2 PCB size, high impedance single-ended inputs, and full operation down to 4.5V for start/stop events.