TPA701DGN
Images are for reference only
See Product Specifications
See Product Specifications
595-TPA701DGN
TPA701DGN
Mfr.:
Description:
Audio Amplifiers 700mW Low Voltage A 595-TPA701DGNR A 595 A 595-TPA701DGNR
Audio Amplifiers 700mW Low Voltage A 595-TPA701DGNR A 595 A 595-TPA701DGNR
Datasheet:
In Stock: 805
-
Stock:
-
805 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.875 | Rp36.875 | |
| Rp27.336 | Rp273.360 | |
| Rp22.566 | Rp564.150 | |
| Rp21.281 | Rp1.702.480 | |
| Rp20.181 | Rp4.843.440 | |
| Rp19.447 | Rp10.890.320 | |
| Rp19.080 | Rp96.163.200 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp41.462
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp29.904
Min:
1
Similar Product
Texas Instruments
Audio Amplifiers 700mW Lw V Audio A 5 95-TPA701DGN A 595- A 595-TPA701DGN
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- United States
Indonesia
