TPD1S514-3YZR

Texas Instruments
595-TPD1S514-3YZR
TPD1S514-3YZR

Mfr.:

Description:
Power Management Specialised - PMIC USB charger over vol tage surge / ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.725

Stock:
1.725 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.062 Rp17.062
Rp14.420 Rp144.200
Rp14.200 Rp1.420.000
Rp13.209 Rp3.302.250
Rp12.622 Rp6.311.000
Rp12.127 Rp12.127.000
Full Reel (Order in multiples of 3000)
Rp7.724 Rp23.172.000
Rp7.522 Rp45.132.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPD1S514
USB
SMD/SMT
DSBGA-12
3 mA
13.5 V
3.5 V
13.5 V
- 40 C
+ 85 C
270 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3.5 V to 13.5 V
Operating Supply Current: 270 uA
Operating Supply Voltage: 12 V
Output Voltage Range: 3.5 V to 13.5 V
Product: USB Charger Switches
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPD1S514 USB Charger Overvoltage & ESD Protection

Texas Instruments TPD1S514 USB Charger Overvoltage, Surge & ESD Protection is a single-chip protection solution for the USB VBUS line or other power buses. The bidirectional nFET switch ensures safe current flow in both charging and host mode while protecting the internal system circuits from any overvoltage condition at the VBUS_CON pin. On the VBUS_CON pin, this device can handle overvoltage protection up to 30VDC. After the EN pin toggles low, the TPD1S514 waits 20ms before turning ON the nFET through a soft-start delay. Texas Instruments TPD1S514 can be factory programmed to multiple VOVP, startup, and soft-start delay combinations.