TPD2EUSB30DRTR

Texas Instruments
595-TPD2EUSB30DRTR
TPD2EUSB30DRTR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2Ch ESD Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.111

Stock:
29.111 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.979 Rp17.979
Rp11.173 Rp111.730
Rp7.320 Rp732.000
Rp5.706 Rp2.853.000
Rp5.119 Rp5.119.000
Full Reel (Order in multiples of 3000)
Rp4.531 Rp13.593.000
Rp4.165 Rp24.990.000
Rp3.743 Rp33.687.000
Rp3.724 Rp89.376.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
8 V
9 V
SOT-3
45 W
70 fF
8 kV
9 kV
- 40 C
+ 85 C
TPD2EUSB30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 11 mg
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPDxEUSB30 ESD Suppressors for USB 3.0 Interface

Texas Instruments TPD2EUSB30 / TPD2EUSB30A / TPD4EUSB30 ESD Suppressors for USB 3.0 Interface provide 2- (TPD2EUSB3.0 / TPD2EUSB30A) and 4-channel (TPD4EUSB30) ESD and surge protection solutions in space saving, flow-through packages. These TI devices are designed to protect sensitive components that are connected to ultra high-speed data and transmission lines. These devices also offer 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (lightning) specification. The monolithic silicon technology allows matching between the differential signal pairs. The differential 0.05pF capacitance ensures that the signal distortion due to added ESD clamp remains minimal at high-speed differential data transmission. TPD2EUSB30A offers low 4.5V DC break-down voltage. The low capacitance and break-down voltage, coupled low dynamic resistance, make TPD2EUSB30A a superior ESD / surge protection device for high-speed differential IOs based off ultra-low voltage process nodes.