TPD3E001DRLRG4

Texas Instruments
595-TPD3E001DRLRG4
TPD3E001DRLRG4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low-Cap 3Ch ESD Prot ection Array ALT 59 ALT 595-TPD3E001DRLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.329

Stock:
2.329 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.612 Rp17.612
Rp11.063 Rp110.630
Rp7.155 Rp715.500
Rp5.485 Rp2.742.500
Rp4.935 Rp4.935.000
Rp4.550 Rp9.100.000
Full Reel (Order in multiples of 4000)
Rp3.853 Rp15.412.000
Rp3.779 Rp90.696.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.979
Min:
1

Similar Product

Texas Instruments TPD3E001DRLR
Texas Instruments
ESD Protection Diodes / TVS Diodes Low-Cap 3Ch ESD Prot ection Array

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
3 Channel
5.5 V
SMD/SMT
25 V
11 V
SOT-5X3-5
10 A
90 W
1.5 pF
8 kV
15 kV
- 40 C
+ 85 C
TPD3E001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.