TPD4E004DRYRG4

Texas Instruments
595-TPD4E004DRYRG4
TPD4E004DRYRG4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A LT 595-TPD4E004DRYR ALT 595-TPD4E004DRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.558

Stock:
5.558 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.749 Rp22.749
Rp14.310 Rp143.100
Rp9.375 Rp937.500
Rp7.247 Rp3.623.500
Rp6.550 Rp6.550.000
Rp6.109 Rp15.272.500
Full Reel (Order in multiples of 5000)
Rp6.017 Rp30.085.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.519
Min:
1

Similar Product

Texas Instruments TPD4E004DRYR
Texas Instruments
ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A 595-TPD4E004DRYRG4 A 595-TPD4E004DRYRG4

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5.5 V
SMD/SMT
14 V
6 V
SON-6
1.6 pF
8 kV
12 kV
- 40 C
+ 85 C
TPD4E004
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 900 mV to 5.5 V
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.