TPD6F002DSVR

Texas Instruments
595-TPD6F002DSVR
TPD6F002DSVR

Mfr.:

Description:
EMI Filter Circuits 6Ch EMI Filter for D isplay Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: EMI Filter Circuits
RoHS:  
100 MHz
17 pF
SMD/SMT
WSON-12
6 Channel
- 40 C
+ 85 C
TPD6F002
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Unit Weight: 8,600 mg
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
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPD6F002 Six-Channel EMI Filter

Texas Instruments TPD6F002 Six-Channel EMI filter is a low-pass filter array that reduces EMI emissions and provides system-level ESD protection at the data ports. Its small package and easy-to-use pin assignments make the TI TPD6F002 EMI filter suitable for a wide array of applications such as mobile handsets, PDAs, video consoles, and notebook computers. The TI TPD6F002 is ideal for EMI filtering and protecting data lines from ESD at the LCD display, keypad, and memory interfaces.

In Stock: 2.966

Stock:
2.966
Can Dispatch Immediately
On Order:
9.000
Expected 23/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.566 Rp22.566
Rp18.529 Rp185.290
Rp15.943 Rp398.575
Rp15.007 Rp1.500.700
Rp13.833 Rp3.458.250
Rp13.007 Rp6.503.500
Rp11.118 Rp11.118.000
Full Reel (Order in multiples of 3000)
Rp10.714 Rp32.142.000
Rp10.586 Rp63.516.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.